MICRONE ME6210A33PG
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6210A33PG |
| LCSC Part # | C85233 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 500mA, Low Quiescent, Low Dropout LDO Linear Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Supply Current (Iq) | 1.6uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ME6210 series are low quiescent, low-dropout linear voltage regulators. They are based on the CMOS process and allow high voltage input. The allow operation voltage as high as 18V. ME6210 series have short circuit protection function.
Features
AI Translation
- High output accuracy: ±2%
- Input voltage: 2V to 18V
- Output voltage: 1.5V ~ 5.0V
- Ultra-low quiescent current (Typ. = 1.5μA)
- Output Current: Iout = 500mA (When Vin = 4V and Vout = 3V)
- Low dropout voltage: 11mV@ Iout = 10mA (Typ. Vout = 3.0V)
- Input good stability: Typ. 0.03% / V
- Short-circuit Current: Typ. 50mA
- Ceramic capacitor can be used
- Package: SOT89-3, SOT23-3, TO-92
Applications
AI Translation
- Power source for home electric/electronic appliances
- Power source for battery-powered devices
- Power source for personal communication devices
In-Stock: 11,480
11,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0674 | $ 0.67 |
| 100+ | $ 0.054 | $ 5.40 |
| 300+ | $ 0.0473 | $ 14.19 |
| 1,000+ | $ 0.0423 | $ 42.30 |
| 5,000+ | $ 0.0383 | $ 191.50 |
| 10,000+ | $ 0.0363 | $ 363.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



