LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201DR-0713K3L product image
  • RC0201DR-0713K3L thumbnail 1
  • RC0201DR-0713K3L thumbnail 2
  • RC0201DR-0713K3L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0201DR-0713K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201DR-0713K3L
LCSC Part #
C851649
Packaging
0201
Customer #
Key Attributes
RES 13.3kΩ ±0.5% 50mW 0201
Datasheetpdf iconYAGEO RC0201DR-0713K3L
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0036$ 3.60
3,000+$ 0.003$ 9.00
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0022$ 220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance13.3kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece