LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402BRD074K12L product image
Images for reference only

YAGEO AT0402BRD074K12LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402BRD074K12L
LCSC Part #
C851032
Packaging
0402
Customer #
Key Attributes
RES 4.12kΩ ±0.1% 1/16W 0402
Datasheetpdf iconYAGEO AT0402BRD074K12L
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0757$ 0.08
200+$ 0.0294$ 5.88
500+$ 0.0283$ 14.15
1,000+$ 0.0278$ 27.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance4.12kΩ
Power(Watts)62.5mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD074K12LYAGEO04023,950$ 0.0259
RT0402BRC074K12LYAGEO04020$ 0.388
RT0402BRB074K12LYAGEO04020$ 0.2083
RT0402BRE074K12LYAGEO04020$ 0.0316