LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES RS1G-13-F product image
  • RS1G-13-F thumbnail 1
  • RS1G-13-F thumbnail 2
  • RS1G-13-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES RS1G-13-FRoHS

Manufacturer
MPN
RS1G-13-F
LCSC Part #
C85103
Packaging
SMA
Customer #
Key Attributes
Diode 400V 1A SMA
Datasheetpdf iconDIODES RS1G-13-F
In-Stock: 10,480
10,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.102$ 0.51
50+$ 0.0816$ 4.08
150+$ 0.0714$ 10.71
500+$ 0.0638$ 31.90
2,500+$ 0.0577$ 144.25
5,000+$ 0.0546$ 273.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingSMA
Reverse Recovery Time (trr)150ns
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Glass Passivated Die Construction
  • Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device