DIODES DMP2305U-7
| Manufacturer | |
| Mfr. Part # | DMP2305U-7 |
| LCSC Part # | C85097 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.2A SOT-23 |
| Description | P-Channel 20V 4.2A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17,820 
17,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0464 | $ 0.46 |
100+ | $ 0.0366 | $ 3.66 |
300+ | $ 0.0317 | $ 9.51 |
3,000+ | $ 0.0269 | $ 80.70 |
6,000+ | $ 0.024 | $ 144.00 |
9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$