TI SN74AVCB164245GR
| Manufacturer | |
| MPN | SN74AVCB164245GR |
| LCSC Part # | C85081 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | 16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Series | - | |
| output type | Tri-State | |
| Input type | - | |
| Propagation Delay | 5.8ns@3.3V,50pF | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 2 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Voltage - Supply | 1.4V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 16-bit (dual-octal) noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.4 V to 3.6 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.4 V to 3.6 V. This allows for universal low-voltage bidirectional translation between any of the 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes. The SN74AVCB164245 is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. The SN74AVCB164245 is designed so that the control pins (1DIR, 2DIR, etc., and 2OE) are supplied by VCCB. To ensure the high-impedance state during power up or power down, OE should be tied to VCCB through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. If either VCC input is at GND, both ports are in the high-impedance state.
Features
- Member of the Texas Instruments Widebus Family
- DOC Circuitry Dynamically Changes Output Impedance, Resulting in Noise Reduction Without Speed Degradation
- Dynamic Drive Capability Is Equivalent to Standard Outputs With l0H and l0L of ±24 mA at 2.5~VCC
- Control Inputs VIH/VIL Levels Are Referenced to VCCB Voltage
- If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- Overvoltage-Tolerant Inputs/Outputs Allow Mixed-Voltage-Mode Data Communications
- Ioff Supports Partial-Power-Down Mode Operation
- Fully Configurable Dual-Rail Design Allows Each Port to Operate Over Full 1.4-V to 3.6-V Power-Supply Range
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3348 | $ 5.33 |
| 10+ | $ 4.6408 | $ 46.41 |
| 30+ | $ 4.2273 | $ 126.82 |
| 100+ | $ 3.809 | $ 380.90 |
| 500+ | $ 3.616 | $ 1808.00 |
| 1,000+ | $ 3.5285 | $ 3528.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-48-6.2mm | |
| Series | - | |
| output type | Tri-State | |
| Input type | - | |
| Propagation Delay | 5.8ns@3.3V,50pF | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 2 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Voltage - Supply | 1.4V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 16-bit (dual-octal) noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.4 V to 3.6 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.4 V to 3.6 V. This allows for universal low-voltage bidirectional translation between any of the 1.5-V, 1.8-V, 2.5-V, and 3.3-V voltage nodes. The SN74AVCB164245 is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the outputs so the buses are effectively isolated. The SN74AVCB164245 is designed so that the control pins (1DIR, 2DIR, etc., and 2OE) are supplied by VCCB. To ensure the high-impedance state during power up or power down, OE should be tied to VCCB through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. If either VCC input is at GND, both ports are in the high-impedance state.
Features
- Member of the Texas Instruments Widebus Family
- DOC Circuitry Dynamically Changes Output Impedance, Resulting in Noise Reduction Without Speed Degradation
- Dynamic Drive Capability Is Equivalent to Standard Outputs With l0H and l0L of ±24 mA at 2.5~VCC
- Control Inputs VIH/VIL Levels Are Referenced to VCCB Voltage
- If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- Overvoltage-Tolerant Inputs/Outputs Allow Mixed-Voltage-Mode Data Communications
- Ioff Supports Partial-Power-Down Mode Operation
- Fully Configurable Dual-Rail Design Allows Each Port to Operate Over Full 1.4-V to 3.6-V Power-Supply Range
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



