YAGEO AF124-JR-07100RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AF124-JR-07100RL |
| LCSC Part # | C850746 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100Ω 0402x4 |
| Description | 4 ±5% 100Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,850
8,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0169 | $ 0.85 |
500+ | $ 0.0133 | $ 6.65 |
1,500+ | $ 0.0114 | $ 17.10 |
10,000+ | $ 0.0102 | $ 102.00 |
20,000+ | $ 0.0092 | $ 184.00 |
50,000+ | $ 0.0086 | $ 430.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$