YAGEO RC0100JR-0710RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RC0100JR-0710RL |
| LCSC Part # | C850543 |
| Package | 01005 |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 31.25mW 01005 |
| Description | 10Ω 31.25mW 15V Thick Film Resistor ±300ppm/℃ ±5% 01005 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
In-Stock:
3,700 
3,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0054 | $ 0.54 |
1,000+ | $ 0.0044 | $ 4.40 |
3,000+ | $ 0.0038 | $ 11.40 |
20,000+ | $ 0.0035 | $ 70.00 |
40,000+ | $ 0.0032 | $ 128.00 |
100,000+ | $ 0.003 | $ 300.00 |
Standard Packaging 20000/Full
Reel | ||
Better price for more quantity?
$