LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0100FR-0782KL product image
Images for reference only

YAGEO RC0100FR-0782KL

Manufacturer
YAGEOAsian Brands
MPN
RC0100FR-0782KL
LCSC Part #
C850477
Packaging
01005
Customer #
Key Attributes
RES 82kΩ ±1% 31.25mW 01005
DatasheetYAGEO RC0100FR-0782KL
RoHS Compliance3 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0064$ 0.01
200+$ 0.0025$ 0.50
500+$ 0.0024$ 1.20
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging01005
Power(Watts)31.25mW
Resistance82kΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0105WHF8202TDEUNI-ROYALSimilar0100519,800$ 0.0043
ERJ-XGNF8202YPANASONICSimilar010050$ 0.0352
ERJ-U0XF8202YPANASONICSimilar010050$ 0.072
RC0402F823CSSamsung Electro-MechanicsSimilar010050$ 0.0335
View and Compare All Alternative Parts.