Dongwoon Anatech DW8501-TOJCCT
| Producent | |
| Nr części prod. | DW8501-TOJCCT |
| Nr LCSC | C85039 |
| Opak. | TO-252-5 |
| Numer Klienta | |
| Klucz. cechy | 1 DC-DC 1.5A 5V~40V TO-252-5 LED Drivers ICs |
| Karta Katalogowa | Dongwoon Anatech DW8501-TOJCCT |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | Dongwoon Anatech | |
| Opak. | TO-252-5 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -35℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~40V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | Dongwoon Anatech | |
| Opak. | TO-252-5 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Typ | Opis | |
|---|---|---|
| Operating temperature | -35℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~40V |
Opis
The DW8501 is an instant On/Off LED driver for high power LED applications. At DW8501 output stage, one regulated current port is designed to provide a uniform and constant current sink for driving LEDs within a large range of forward voltage (VF) variations. DW8501 easily provides users a consistent current source. User may adjust the output current from up to 1.5A through an external resistor, Rs which gives users flexibility in controlling the light intensity of LEDs. In addition, users can precisely adjust LED brightness from 0% to 100% via output enable (EN) with Pulse Width Modulation. DW8501 also guarantees that LEDs can be cascaded to maximum 40V at the output port.
Funkcje
- Constant output current invariant to supply and load voltage change
- 5V to 40V supply voltage
- Up to1.5A adjustable regulated output current
- Built-in thermal derating circuit
- Available PWM dimming control
- Output current adjusted through an external resistor
- TO-252, SOT-223 Package
Zastosowania
- LED light bulbs
- Signage and decorative LED lighting
- General lighting of flat panel displays
- RGB backlighting LED driver
- Current stabilizer with DC/DC or AC/DC
- Automotive lighting
- General purpose constant current source
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | Dongwoon Anatech | |
| Opak. | TO-252-5 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -35℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~40V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Producent | Dongwoon Anatech | |
| Opak. | TO-252-5 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Typ | Opis | |
|---|---|---|
| Operating temperature | -35℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 5V~40V |
Opis
The DW8501 is an instant On/Off LED driver for high power LED applications. At DW8501 output stage, one regulated current port is designed to provide a uniform and constant current sink for driving LEDs within a large range of forward voltage (VF) variations. DW8501 easily provides users a consistent current source. User may adjust the output current from up to 1.5A through an external resistor, Rs which gives users flexibility in controlling the light intensity of LEDs. In addition, users can precisely adjust LED brightness from 0% to 100% via output enable (EN) with Pulse Width Modulation. DW8501 also guarantees that LEDs can be cascaded to maximum 40V at the output port.
Funkcje
- Constant output current invariant to supply and load voltage change
- 5V to 40V supply voltage
- Up to1.5A adjustable regulated output current
- Built-in thermal derating circuit
- Available PWM dimming control
- Output current adjusted through an external resistor
- TO-252, SOT-223 Package
Zastosowania
- LED light bulbs
- Signage and decorative LED lighting
- General lighting of flat panel displays
- RGB backlighting LED driver
- Current stabilizer with DC/DC or AC/DC
- Automotive lighting
- General purpose constant current source
C85039 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



