YAGEO RT0603BRE074K87L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603BRE074K87L |
| LCSC Part # | C849789 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.87kΩ ±0.1% 100mW 0603 |
| Datasheet | YAGEO RT0603BRE074K87L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 4.87kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 4.87kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0309 | $ 0.62 |
| 200+ | $ 0.0254 | $ 5.08 |
| 600+ | $ 0.0224 | $ 13.44 |
| 5,000+ | $ 0.0206 | $ 103.00 |
| 10,000+ | $ 0.019 | $ 190.00 |
| 20,000+ | $ 0.0182 | $ 364.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 4.87kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 4.87kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
C849789 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD074K87L | YAGEO | 0603 | 4,960 | $ 0.0388 | ||
| AT0603BRD074K87L | YAGEO | 0603 | 4,400 | $ 0.0896 | ||
| RT0603WRE074K87L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603WRD074K87L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRC074K87L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603BRC074K87L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB074K87L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRB074K87L | YAGEO | 0603 | 0 | $ 0.6773 |



