UTC ULN2004G-S16-R
| Manufacturer | UTCAsian Brands |
| MPN | ULN2004G-S16-R |
| LCSC Part # | C84926 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 7CH DARLINGTON SINK DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UTC | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.8mA | |
| Vce Saturation(VCE(sat)) | 1.3V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC ULN2004 are high-voltage, high-current darlington drivers comprised of seven NPN darlingto pairs. All units feature integral clamp diodes for switching inductive loads. Applications include relay, hammer, lamp and display (LED) drivers.
Features
AI Translation
- Output current (single output): 500mA (MAX.)
- High sustaining voltage output: 50V (MIN.)
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
AI Translation
- relay
- hammer
- lamp
- display (LED) drivers
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2107 | $ 1.05 |
| 50+ | $ 0.168 | $ 8.40 |
| 150+ | $ 0.1498 | $ 22.47 |
| 500+ | $ 0.127 | $ 63.50 |
| 2,500+ | $ 0.1096 | $ 274.00 |
| 5,000+ | $ 0.1036 | $ 518.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UTC | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.8mA | |
| Vce Saturation(VCE(sat)) | 1.3V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC ULN2004 are high-voltage, high-current darlington drivers comprised of seven NPN darlingto pairs. All units feature integral clamp diodes for switching inductive loads. Applications include relay, hammer, lamp and display (LED) drivers.
Features
AI Translation
- Output current (single output): 500mA (MAX.)
- High sustaining voltage output: 50V (MIN.)
- Output clamp diodes
- Inputs compatible with various types of logic
Applications
AI Translation
- relay
- hammer
- lamp
- display (LED) drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


