LRC LBSS138LT1G
| Manufacturer | LRCAsian Brands |
| MPN | LBSS138LT1G |
| LCSC Part # | C8490 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 3.5Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Threshold Voltage (VGS(th): 0.5V...1.5V) makes it ideal for low voltage applications
- Miniature SOT–23 Surface Mount Package saves board space
- Pb−Free Package May be Available. The G−Suffix Denotes a Pb−Free Lead Finish
- We declare that the material of product are Halogen Free and compliance with RoHS requirements
- S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Applications
AI Translation
- dc–dc converters
- power management in portable and battery–powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones
In-Stock: 112,800
112,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0217 | $ 1.09 |
| 500+ | $ 0.0168 | $ 8.40 |
| 3,000+ | $ 0.0135 | $ 40.50 |
| 6,000+ | $ 0.0119 | $ 71.40 |
| 24,000+ | $ 0.0105 | $ 252.00 |
| 51,000+ | $ 0.0097 | $ 494.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 3.5Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Threshold Voltage (VGS(th): 0.5V...1.5V) makes it ideal for low voltage applications
- Miniature SOT–23 Surface Mount Package saves board space
- Pb−Free Package May be Available. The G−Suffix Denotes a Pb−Free Lead Finish
- We declare that the material of product are Halogen Free and compliance with RoHS requirements
- S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Applications
AI Translation
- dc–dc converters
- power management in portable and battery–powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |


