UTC HE8050G-D-AB3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | HE8050G-D-AB3-R |
| LCSC Part # | C84872 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,550
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0631 | $ 0.63 |
100+ | $ 0.049 | $ 4.90 |
300+ | $ 0.0419 | $ 12.57 |
1,000+ | $ 0.0366 | $ 36.60 |
4,000+ | $ 0.0324 | $ 129.60 |
8,000+ | $ 0.0302 | $ 241.60 |
20,000+ | $ 0.0298 | $ 596.00 |
40,000+ | $ 0.0295 | $ 1180.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$