onsemi LM358N
| Manufacturer | |
| Mfr. Part # | LM358N |
| LCSC Part # | C84858 |
| Package | DIP-8 |
| Customer # | |
| Description | 2 7mV 80dB 45nA 500uA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.428 | $ 0.43 |
10+ | $ 0.3464 | $ 3.46 |
30+ | $ 0.311 | $ 9.33 |
100+ | $ 0.2679 | $ 26.79 |
500+ | $ 0.2479 | $ 123.95 |
1,000+ | $ 0.2356 | $ 235.60 |
2,000+ | $ 0.234 | $ 468.00 |
4,000+ | $ 0.2325 | $ 930.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$