TM(Shenzhen Titan Micro Elec) TM1680
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1680 |
| LCSC Part # | C84836 |
| Packaging | LQFP-52(14x14) |
| Customer # | |
| Key Attributes | 32×8 & 24×16 LED driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | LQFP-52(14x14) | |
| Voltage - Supply | 2.4V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | 400kHz | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Built-in display RAM;Cascadable function;PWM dimming | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1680 is a driver IC for memory-mapped LED display control, supporting multiple ROW/COM modes (32ROW/8COM and 24ROW/16COM) for driving dot-matrix LEDs. The IC provides 16-level PWM output control via software configuration to adjust LED display brightness. Using a serial interface (I2C) for serial data input, it allows convenient access to command mode (COMMAND MODE) and data mode (DATA MODE) — simple commands are all that is needed to establish communication between the host controller and the TM1680. The TM1680 enables continuous display output and is widely applicable in LED lighting display applications.
Features
- Operating voltage: 2.4~5.5V
- Two display configurations: 32ROW×8COM and 24ROW×16COM
- Integrated display memory: 64×4 display RAM (32ROW×8COM), 96×4 display RAM (24ROW×16COM)
- 16-level PWM brightness control
- Built-in 256KHz RC oscillator
- I2C interface (SDA, SCL) communication
- Data mode and command mode instructions
- Selectable NMOS or PMOS output channels
- Package options: LQFP48, LQFP52
Applications
- Industrial instrumentation control
- Digital clock/thermometer/counter/voltmeter display
- Instrument data readout
- LED display
- Smart wristband
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9231 | $ 0.92 |
| 10+ | $ 0.7297 | $ 7.30 |
| 30+ | $ 0.6322 | $ 18.97 |
| 90+ | $ 0.5364 | $ 48.28 |
| 540+ | $ 0.4795 | $ 258.93 |
| 990+ | $ 0.4486 | $ 444.11 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | LQFP-52(14x14) | |
| Voltage - Supply | 2.4V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | 400kHz | |
| Quiescent Current | - | |
| Interface | I²C | |
| Features | Built-in display RAM;Cascadable function;PWM dimming | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TM1680 is a driver IC for memory-mapped LED display control, supporting multiple ROW/COM modes (32ROW/8COM and 24ROW/16COM) for driving dot-matrix LEDs. The IC provides 16-level PWM output control via software configuration to adjust LED display brightness. Using a serial interface (I2C) for serial data input, it allows convenient access to command mode (COMMAND MODE) and data mode (DATA MODE) — simple commands are all that is needed to establish communication between the host controller and the TM1680. The TM1680 enables continuous display output and is widely applicable in LED lighting display applications.
Features
- Operating voltage: 2.4~5.5V
- Two display configurations: 32ROW×8COM and 24ROW×16COM
- Integrated display memory: 64×4 display RAM (32ROW×8COM), 96×4 display RAM (24ROW×16COM)
- 16-level PWM brightness control
- Built-in 256KHz RC oscillator
- I2C interface (SDA, SCL) communication
- Data mode and command mode instructions
- Selectable NMOS or PMOS output channels
- Package options: LQFP48, LQFP52
Applications
- Industrial instrumentation control
- Digital clock/thermometer/counter/voltmeter display
- Instrument data readout
- LED display
- Smart wristband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


