LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 1.5KE220A/B product image
Images for reference only

Brightking 1.5KE220A/B

Manufacturer
BrightkingAsian Brands
MPN
1.5KE220A/B
LCSC Part #
C84739
Packaging
DO-201
Customer #
Key Attributes
TVS DIODE 185VWM 328VC DO-201
DatasheetBrightking 1.5KE220A/B
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2499$ 1.25
50+$ 0.21$ 10.50
150+$ 0.1929$ 28.94
1,000+$ 0.1586$ 158.60
2,000+$ 0.1491$ 298.20
5,000+$ 0.1434$ 717.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingDO-201
Clamping Voltage328V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)4.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown209V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)185V

Features

AI Translation
  • Glass passivated junction
  • Low zener impedance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering guaranteed: 265℃/10 seconds/.375″, (9.5mm) lead length, 5lbs (2.3kg) tension
  • Plastic package has underwriters laboratory flammability 94V - 0 Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)