TI OPA172IDCKR
| Manufacturer | |
| MPN | OPA172IDCKR |
| LCSC Part # | C84622 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | OPA x172 36V single-supply 10MHz rail-to-rail output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA172, OPA2172, and OPA4172 (OPAx172) belong to a family of 36V, single-supply, low-noise operational amplifiers. These amplifiers can operate within a power supply range from +4.5V (±2.25V) to +36V (±18V). This latest addition to the high-voltage CMOS operational amplifier family, when paired with the OPAx171 and OPAx170, offers users a wide range of bandwidth, noise, and power options to meet the needs of various applications. The OPAx172 comes in a tiny package and provides low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single-channel, dual-channel, and quad-channel versions all have the same technical specifications to maximize design flexibility. Unlike most operational amplifiers that are rated to operate at only one power supply voltage, the OPAx172 family is rated to operate within a voltage range from +4.5V to +36V. Input signals exceeding the power supply rails do not cause phase reversal. The inputs can operate normally 100mV below the negative power supply rail and within 2V of the positive power supply rail. Note that these devices can operate with full rail-to-rail inputs up to 100mV above the positive power supply rail, but performance may be affected when operating within 2V of the positive power supply rail. The OPAx172 family of operational amplifiers is rated to operate within a temperature range from -40°C to +125°C.
Features
- Wide supply range: +4.5V to +36V, ±2.25V to ±18V
- Low offset voltage: ±0.2mV
- Low offset drift: ±0.3μV/°C
- Gain bandwidth: 10MHz
- Low input bias current: ±8pA
- Low quiescent current: 1.6mA per amplifier
- Low noise: 7nV/√Hz
- EMI and RFI filtered inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- High common-mode rejection: 120dB
- Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
- Micro packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions
Applications
- Tracking amplifiers in power modules
- Commercial power inverter amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7026 | $ 1.70 |
| 10+ | $ 1.4099 | $ 14.10 |
| 30+ | $ 1.2505 | $ 37.52 |
| 100+ | $ 1.0684 | $ 106.84 |
| 500+ | $ 0.9367 | $ 468.35 |
| 1,000+ | $ 0.8993 | $ 899.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 8pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 1.6mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA172, OPA2172, and OPA4172 (OPAx172) belong to a family of 36V, single-supply, low-noise operational amplifiers. These amplifiers can operate within a power supply range from +4.5V (±2.25V) to +36V (±18V). This latest addition to the high-voltage CMOS operational amplifier family, when paired with the OPAx171 and OPAx170, offers users a wide range of bandwidth, noise, and power options to meet the needs of various applications. The OPAx172 comes in a tiny package and provides low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single-channel, dual-channel, and quad-channel versions all have the same technical specifications to maximize design flexibility. Unlike most operational amplifiers that are rated to operate at only one power supply voltage, the OPAx172 family is rated to operate within a voltage range from +4.5V to +36V. Input signals exceeding the power supply rails do not cause phase reversal. The inputs can operate normally 100mV below the negative power supply rail and within 2V of the positive power supply rail. Note that these devices can operate with full rail-to-rail inputs up to 100mV above the positive power supply rail, but performance may be affected when operating within 2V of the positive power supply rail. The OPAx172 family of operational amplifiers is rated to operate within a temperature range from -40°C to +125°C.
Features
- Wide supply range: +4.5V to +36V, ±2.25V to ±18V
- Low offset voltage: ±0.2mV
- Low offset drift: ±0.3μV/°C
- Gain bandwidth: 10MHz
- Low input bias current: ±8pA
- Low quiescent current: 1.6mA per amplifier
- Low noise: 7nV/√Hz
- EMI and RFI filtered inputs
- Input range includes negative supply
- Input range operates to positive supply
- Rail-to-rail output
- High common-mode rejection: 120dB
- Industry-standard packages: SOIC-8, VSSOP-8, SOIC-14, TSSOP-14
- Micro packages: SC70 and SOT-23 for single-supply versions; WSON-8 for dual-supply versions
Applications
- Tracking amplifiers in power modules
- Commercial power inverter amplifiers
- Bridge amplifiers
- Temperature measurement
- Strain gauge amplifiers
- Precision integrators
- Test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



