ST BTA16-600CWRG
| Manufacturer | |
| MPN | BTA16-600CWRG |
| LCSC Part # | C84597 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 600V 16A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Available either in through-hole or surface-mount packages, the BTA16, BTB16, T1610 and T1635 Triacs series are suitable for general purpose mains power AC switching.
Features
AI Translation
- Medium current Triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic for insulated BTA
- High commutation (4Q) or very high commutation (3Q) capability
- BTA series UL1557 certified (File ref: 81734)
- RoHS (2002/95/EC) compliant
- Insulated tab (BTA series, rated at 2500 VRMS)
Applications
AI Translation
- Snubberless versions (BTA/BTB...W and T1635) especially recommended for use on inductive loads, because of their high commutation performances
- On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers
In-Stock: 691
691 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3037 | $ 1.30 |
| 10+ | $ 1.1133 | $ 11.13 |
| 50+ | $ 0.8952 | $ 44.76 |
| 100+ | $ 0.778 | $ 77.80 |
| 500+ | $ 0.7243 | $ 362.15 |
| 1,000+ | $ 0.7015 | $ 701.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Available either in through-hole or surface-mount packages, the BTA16, BTB16, T1610 and T1635 Triacs series are suitable for general purpose mains power AC switching.
Features
AI Translation
- Medium current Triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic for insulated BTA
- High commutation (4Q) or very high commutation (3Q) capability
- BTA series UL1557 certified (File ref: 81734)
- RoHS (2002/95/EC) compliant
- Insulated tab (BTA series, rated at 2500 VRMS)
Applications
AI Translation
- Snubberless versions (BTA/BTB...W and T1635) especially recommended for use on inductive loads, because of their high commutation performances
- On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



