MARVELL 88E1512-A0-NNP2C000
| Manufacturer | |
| MPN | 88E1512-A0-NNP2C000 |
| LCSC Part # | C845579 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | Alaska 88E1512 Gigabit Ethernet Transceiver |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | RGMII;SGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
In-Stock: 1,089
1,089 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1684 | $ 11.17 |
| 10+ | $ 9.6609 | $ 96.61 |
| 30+ | $ 8.743 | $ 262.29 |
| 100+ | $ 7.5801 | $ 758.01 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | RGMII;SGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Type | Ethernet Transceiver |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
C845579 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



