LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT541PW,118 product image
  • 74AHCT541PW,118 thumbnail 1
  • 74AHCT541PW,118 thumbnail 2
  • 74AHCT541PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHCT541PW,118RoHS

Manufacturer
MPN
74AHCT541PW,118
LCSC Part #
C84548
Packaging
TSSOP-20
Customer #
Key Attributes
Octal buffer/line driver; 3-state
Datasheetpdf iconNexperia 74AHCT541PW,118
In-Stock: 19,560
19,560 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2072$ 1.04
50+$ 0.1606$ 8.03
150+$ 0.1407$ 21.11
500+$ 0.1158$ 57.90
2,500+$ 0.1047$ 261.75
5,000+$ 0.098$ 490.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input typeSchmitt trigger
Current - Output High(IOH)8mA
Voltage - Supply4.5V~5.5V
Series74AHCT
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay8.5ns@5V,50pF
Quiescent Current80uA

Introduction

AI Translation

The 74AHC541; 74AHCT541 is an 8-bit buffer/line driver with 3-state outputs. The device features two output enables (OE1 and OE2). A HIGH on OEn causes the associated outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 5.5 V
  • Balanced propagation delays
  • High noise immunity
  • All inputs have a Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5 V
  • CMOS low power dissipation
  • Input levels: For 74AHC541: CMOS level; For 74AHCT541: TTL level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃