VISHAY IMC0805ER100J01
| Manufacturer | |
| MPN | IMC0805ER100J01 |
| LCSC Part # | C845122 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 80mA 5Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 80mA | |
| Inductance | 10uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 5Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wirewound Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2746 | $ 0.27 |
| 10+ | $ 0.2666 | $ 2.67 |
| 30+ | $ 0.2617 | $ 7.85 |
| 100+ | $ 0.2585 | $ 25.85 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 80mA | |
| Inductance | 10uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 5Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wirewound Inductor | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C845122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



