VISHAY IHLP4040DZER3R3M01
| Manufacturer | |
| MPN | IHLP4040DZER3R3M01 |
| LCSC Part # | C845075 |
| Packaging | SMD,10.8x10.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 10A SMD,10.2x10.8mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10.8x10.2mm | |
| Current Rating | 10A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 18.6A | |
| DC Resistance(DCR) | 14.4mΩ | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10.8x10.2mm | |
| Current Rating | 10A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 18.6A | |
| DC Resistance(DCR) | 14.4mΩ | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 723
723 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0481 | $ 1.05 |
| 10+ | $ 0.8531 | $ 8.53 |
| 30+ | $ 0.7572 | $ 22.72 |
| 100+ | $ 0.6597 | $ 65.97 |
| 500+ | $ 0.6029 | $ 301.45 |
| 1,000+ | $ 0.572 | $ 572.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10.8x10.2mm | |
| Current Rating | 10A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 18.6A | |
| DC Resistance(DCR) | 14.4mΩ | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,10.8x10.2mm | |
| Current Rating | 10A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 18.6A | |
| DC Resistance(DCR) | 14.4mΩ | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C845075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IHLP4040DZER3R3M8A | VISHAY | SMD,10.2x10.8mm | 0 | $ 0.664 | ||
| IHLP4040DZER3R3M5A | VISHAY | SMD,10.2x10.8mm | 0 | $ 0.6501 |



