VISHAY IHLP2020CZER1R5M01
| Manufacturer | |
| Mfr. Part # | IHLP2020CZER1R5M01 |
| LCSC Part # | C845001 |
| Package | 2020 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 7.2A 20.7mΩ 2020 |
| Description | 7.2A 1.5uH 11A 20.7mΩ ±20% 2020 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | 2020 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,855
1,855
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7678 | $ 0.77 |
10+ | $ 0.6366 | $ 6.37 |
30+ | $ 0.5711 | $ 17.13 |
100+ | $ 0.5055 | $ 50.55 |
500+ | $ 0.4175 | $ 208.75 |
1,000+ | $ 0.3983 | $ 398.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$