VISHAY IHLP1616BZER1R0M11
| Manufacturer | |
| Mfr. Part # | IHLP1616BZER1R0M11 |
| LCSC Part # | C844978 |
| Package | 1616 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4.5A 27mΩ 1616 |
| Description | 4.5A 1uH 27mΩ 5A ±20% 1616 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | 1616 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
64
64
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6293 | $ 1.63 |
10+ | $ 1.3657 | $ 13.66 |
30+ | $ 1.2212 | $ 36.64 |
100+ | $ 1.0576 | $ 105.76 |
500+ | $ 0.9179 | $ 458.95 |
1,000+ | $ 0.8845 | $ 884.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$