VISHAY IHLM2525CZERR47M01
| Manufacturer | |
| MPN | IHLM2525CZERR47M01 |
| LCSC Part # | C844964 |
| Packaging | 2525 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 17.5A 4.2mΩ 2525 |
| Description | 17.5A 470nH ±20% 4.2mΩ 26A 2525 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 2525 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
96
96
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.067 | $ 2.07 |
10+ | $ 1.7575 | $ 17.58 |
30+ | $ 1.5644 | $ 46.93 |
100+ | $ 1.3649 | $ 136.49 |
500+ | $ 1.2754 | $ 637.70 |
1,000+ | $ 1.2377 | $ 1237.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$