LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY WSL2512R2000FEA product image
  • WSL2512R2000FEA thumbnail 1
  • WSL2512R2000FEA thumbnail 2
  • WSL2512R2000FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R2000FEARoHS

Manufacturer
MPN
WSL2512R2000FEA
LCSC Part #
C844905
Packaging
2512
Customer #
Key Attributes
RES 200mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R2000FEA
In-Stock: 925
925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4269$ 0.4056$ 2.03
50+$ 0.3347$ 0.3180$ 15.90
150+$ 0.2951$ 0.2804$ 42.06
500+$ 0.2458$ 0.2336$ 116.80
2,000+$ 0.2238$ 0.2127$ 425.40
4,000+$ 0.2106$ 0.2001$ 800.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance200mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece