LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
VISHAY TNPW0603100KBEEA product image
  • TNPW0603100KBEEA thumbnail 1
  • TNPW0603100KBEEA thumbnail 2
  • TNPW0603100KBEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW0603100KBEEARoHS

Manufacturer
MPN
TNPW0603100KBEEA
LCSC Part #
C844888
Packaging
0603
Customer #
Key Attributes
RES 100kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW0603100KBEEA
In-Stock: 11,030
11,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0641$ 0.0590$ 0.30
50+$ 0.0565$ 0.0520$ 2.60
150+$ 0.0527$ 0.0485$ 7.28
500+$ 0.0498$ 0.0459$ 22.95
2,500+$ 0.0475$ 0.0437$ 109.25
5,000+$ 0.0464$ 0.0427$ 213.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece