LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080522R0FKEA product image
  • CRCW080522R0FKEA thumbnail 1
  • CRCW080522R0FKEA thumbnail 2
  • CRCW080522R0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080522R0FKEARoHS

Manufacturer
MPN
CRCW080522R0FKEA
LCSC Part #
C844832
Packaging
0805
Customer #
Key Attributes
RES 22Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080522R0FKEA
In-Stock: 11,200
11,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.69
500+$ 0.0111$ 5.55
1,500+$ 0.0095$ 14.25
5,000+$ 0.0086$ 43.00
25,000+$ 0.0078$ 195.00
50,000+$ 0.0074$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance22Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃