LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060333K0FKEA product image
  • CRCW060333K0FKEA thumbnail 1
  • CRCW060333K0FKEA thumbnail 2
  • CRCW060333K0FKEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW060333K0FKEARoHS

Manufacturer
MPN
CRCW060333K0FKEA
LCSC Part #
C844778
Packaging
0603
Customer #
Key Attributes
RES 33kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060333K0FKEA
In-Stock: 36,100
36,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0036$ 3.60
5,000+$ 0.0031$ 15.50
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance33kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece