VISHAY CRCW06031R00FKEA
| Manufacturer | |
| MPN | CRCW06031R00FKEA |
| LCSC Part # | C844752 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 14,660
14,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0251 | $ 0.50 |
| 200+ | $ 0.02 | $ 4.00 |
| 600+ | $ 0.0172 | $ 10.32 |
| 5,000+ | $ 0.0155 | $ 77.50 |
| 10,000+ | $ 0.014 | $ 140.00 |
| 20,000+ | $ 0.0132 | $ 264.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
C844752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP03W5F100KT5E | UNI-ROYAL | 0603 | 23,600 | $ 0.0075 | ||
| PS03W4F100KT5E | UNI-ROYAL | 0603 | 8,150 | $ 0.0141 | ||
| CRCW06031R00FKEAHP | VISHAY | 0603 | 4,580 | $ 0.0963 | ||
| RCA06031R00FKEA | VISHAY | 0603 | 20 | $ 0.0197 | ||
| FRC0603F1R00TS | FOJAN | 0603 | 2,890,100 | $0.0028 $0.0029 | ||
| 0603WAF100KT5E | UNI-ROYAL | 0603 | 1,143,600 | $ 0.0038 | ||
| AC0603FR-071RL | YAGEO | 0603 | 182,850 | $ 0.0101 | ||
| RC0603FR-071RL | YAGEO | 0603 | 134,500 | $ 0.0084 | ||
| 1RC0603F1008 | SAE | 0603 | 28,800 | $ 0.0034 | ||
| WR06W1R00FTL | Walsin | 0603 | 20,050 | $ 0.0169 | ||
| RMCF0603FT1R00 | SEI(Stackpole Electronics Inc.) | 0603 | 9,600 | $ 0.0063 | ||
| FRQ0603F1R00TS | FOJAN | 0603 | 3,800 | $0.0046 $0.0051 | ||
| CRCW06031R00FNEA | VISHAY | 0603 | 3,700 | $ 0.016 | ||
| RC0603FR-071RP | YAGEO | 0603 | 150 | $ 0.008 | ||
| RCS06031R00FKEA | VISHAY | 0603 | 0 | $ 0.0183 | ||
| CR0603F1R00P05Z | EVER OHMS | 0603 | 0 | $ 0.0018 | ||
| RTT031R00FTP | RALEC | 0603 | 0 | $ 0.0015 | ||
| NS03WAF100KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0085 | ||
| SCR0603F1R | VO | 0603 | 0 | $ 0.0014 | ||
| AF0603FR-071RL | YAGEO | 0603 | 0 | $ 0.0056 |



