LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY WSL2512R0150FEA product image
  • WSL2512R0150FEA thumbnail 1
  • WSL2512R0150FEA thumbnail 2
  • WSL2512R0150FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R0150FEARoHS

Manufacturer
MPN
WSL2512R0150FEA
LCSC Part #
C844695
Packaging
2512
Customer #
Key Attributes
RES 15mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R0150FEA
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1817$ 0.1763$ 0.88
50+$ 0.1609$ 0.1561$ 7.81
150+$ 0.152$ 0.1475$ 22.13
500+$ 0.1409$ 0.1367$ 68.35
2,000+$ 0.1359$ 0.1319$ 263.80
4,000+$ 0.1329$ 0.1290$ 516.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance15mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece