LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY WSL25124L000FEA product image
  • WSL25124L000FEA thumbnail 1
  • WSL25124L000FEA thumbnail 2
  • WSL25124L000FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL25124L000FEARoHS

Manufacturer
MPN
WSL25124L000FEA
LCSC Part #
C844693
Packaging
2512
Customer #
Key Attributes
RES 4mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL25124L000FEA
In-Stock: 4,501
4,501 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4261$ 0.4176$ 0.42
10+$ 0.3354$ 0.3287$ 3.29
30+$ 0.2965$ 0.2906$ 8.72
100+$ 0.2495$ 0.2446$ 24.46
500+$ 0.2269$ 0.2224$ 111.20
1,000+$ 0.2139$ 0.2097$ 209.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance4mΩ
Power(Watts)1W
Operating Temperature-65℃~+170℃
Voltage Rating-
Type-
Tolerance±1%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece