LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603475RFKEA product image
  • CRCW0603475RFKEA thumbnail 1
  • CRCW0603475RFKEA thumbnail 2
  • CRCW0603475RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603475RFKEARoHS

Manufacturer
MPN
CRCW0603475RFKEA
LCSC Part #
C844565
Packaging
0603
Customer #
Key Attributes
RES 475Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603475RFKEA
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0074$ 0.74
1,000+$ 0.0061$ 6.10
5,000+$ 0.0046$ 23.00
10,000+$ 0.0042$ 42.00
50,000+$ 0.0038$ 190.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance475Ω
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃