LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06033K57FKEA product image
  • CRCW06033K57FKEA thumbnail 1
  • CRCW06033K57FKEA thumbnail 2
  • CRCW06033K57FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06033K57FKEARoHS

Manufacturer
MPN
CRCW06033K57FKEA
LCSC Part #
C844559
Packaging
0603
Customer #
Key Attributes
RES 3.57kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06033K57FKEA
In-Stock: 4,200
4,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0288$ 0.58
200+$ 0.0229$ 4.58
600+$ 0.0196$ 11.76
5,000+$ 0.0176$ 88.00
10,000+$ 0.0159$ 159.00
20,000+$ 0.0149$ 298.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance3.57kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%