LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060322R0FKEAC product image
Images for reference only

VISHAY CRCW060322R0FKEACRoHS

Manufacturer
MPN
CRCW060322R0FKEAC
LCSC Part #
C844539
Packaging
0603
Customer #
Key Attributes
RES 22Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060322R0FKEAC
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0084$ 0.42
500+$ 0.0082$ 4.10
1,500+$ 0.0081$ 12.15
5,000+$ 0.008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance22Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece