LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031K30FKEA product image
  • CRCW06031K30FKEA thumbnail 1
  • CRCW06031K30FKEA thumbnail 2
  • CRCW06031K30FKEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW06031K30FKEARoHS

Manufacturer
MPN
CRCW06031K30FKEA
LCSC Part #
C844534
Packaging
0603
Customer #
Key Attributes
RES 1.3kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06031K30FKEA
In-Stock: 112,300
112,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0047$ 0.47
1,000+$ 0.0038$ 3.80
5,000+$ 0.0033$ 16.50
10,000+$ 0.003$ 30.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece