LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3445MM/NOPB product image
  • LM3445MM/NOPB thumbnail 1
  • LM3445MM/NOPB thumbnail 2
  • LM3445MM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3445MM/NOPBRoHS

Manufacturer
MPN
LM3445MM/NOPB
LCSC Part #
C84450
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
TRIAC Dimmable Offline LED Driver
Datasheetpdf iconTI LM3445MM/NOPB
In-Stock: 32
32 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.5528$ 1.55
10+$ 1.3088$ 13.09
30+$ 1.1569$ 34.71
100+$ 0.9774$ 97.74
500+$ 0.9068$ 453.40
1,000+$ 0.8761$ 876.10
Standard Packaging3500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingVSSOP-10-0.5mm
Output Voltage-
Frequency - Switching5.85kHz
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)External
Voltage - Input(AC)80VAC~277VAC
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeAC-DC
Output Current1A
Voltage - Input(DC)-
Constant Current Accuracy-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LM3445 is an adaptive constant off-time AC/DC buck (step-down) constant current controller designed to be compatible with TRIAC dimmers. The LM3445 provides a constant current for illuminating high power LEDs and includes a TRIAC dim decoder. The dim decoder allows wide range LED dimming using standard TRIAC dimmers. The high frequency capable architecture allows the use of small external passive components. The LM3445 includes a bleeder circuit to ensure proper TRIAC operation by allowing current flow while the line voltage is low to enable proper firing of the TRIAC. A passive PFC circuit ensures good power factor by drawing current directly from the line for most of the cycle, and provides a constant positive voltage to the buck regulator. Additional features include thermal shutdown, current limit and VCC under-voltage lockout.

Features

AI Translation
  • TRIAC Dim Decoder Circuit for LED Dimming
  • Application Voltage Range 80 VAC to 277 VAC
  • Capable of Controlling LED Currents Greater Than 1 A
  • Adjustable Switching Frequency
  • Low Quiescent Current
  • Adaptive Programmable Off-Time Allows for Constant Ripple Current
  • Thermal Shutdown
  • No 120-Hz Flicker
  • Low Profile 10-Pin VSSOP Package or 14-Pin SOIC
  • Patented Drive Architecture