LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62560DRVR product image
  • TPS62560DRVR thumbnail 1
  • TPS62560DRVR thumbnail 2
  • TPS62560DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62560DRVRRoHS

Manufacturer
MPN
TPS62560DRVR
LCSC Part #
C84449
Packaging
SON-6(2x2)
Customer #
Key Attributes
2.25MHz, 600mA Buck Converter
Datasheetpdf iconTI TPS62560DRVR
In-Stock: 695
695 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4599$ 0.46
10+$ 0.3575$ 3.58
30+$ 0.3137$ 9.41
100+$ 0.2584$ 25.84
500+$ 0.234$ 117.00
1,000+$ 0.2194$ 219.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSON-6(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage850mV~5.5V
Output Current600mA
Quiescent Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62560 device is a high-efficiency synchronous step-down converter optimized for battery-powered portable applications. It can deliver up to 1000mA output current from a single-cell Li-Ion battery or other common chemistries such as AA or AAA batteries. With an input voltage range of 2.5V to 5.5V, the device is suitable for powering a wide variety of portable handheld devices or POL applications. The TPS62560 family operates at a fixed switching frequency of 2.25MHz and enters Power Save Mode under light load conditions to maintain high efficiency across the full load current range. The Power Save Mode is optimized for low output voltage ripple. For low-noise applications, the device can be forced into fixed-frequency PWM mode by pulling the MODE pin high. In shutdown mode, current consumption is reduced to below 1μA. The TPS62560 allows the use of small inductors and capacitors to achieve a compact solution form factor. The TPS62560 and TPS62562 are available in a 2mm×2mm, 6-pin QFN package, while the TPS62561 is available in a 5-pin TSOT23 package.

Features

AI Translation
  • Output current up to 600mA
  • Input range: 2.5V to 5.5V
  • Output voltage accuracy ±2.5% in PWM mode
  • Typical quiescent current: 15μA
  • 100% duty cycle for minimum dropout voltage
  • Soft-start
  • Available in small TSOT package and 2 mm x 2 mm x 0.8 mm QFN package

Applications

AI Translation
  • PDA, pocket PC, portable media player
  • Low-power DSP supply
  • POL applications