LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0805200RBEEA product image
Images for reference only

VISHAY TNPW0805200RBEEARoHS

Manufacturer
MPN
TNPW0805200RBEEA
LCSC Part #
C844464
Packaging
0805
Customer #
Key Attributes
RES 200Ω ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW0805200RBEEA
In-Stock: 1,975
1,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3134$ 1.57
50+$ 0.2437$ 12.19
150+$ 0.2138$ 32.07
500+$ 0.1765$ 88.25
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance200Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece