VISHAY CRCW120668K0FKEA
| Manufacturer | |
| MPN | CRCW120668K0FKEA |
| LCSC Part # | C844438 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 68kΩ ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW120668K0FKEA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,030
5,030 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0682 | $ 0.68 |
| 100+ | $ 0.0533 | $ 5.33 |
| 300+ | $ 0.0458 | $ 13.74 |
| 1,000+ | $ 0.0402 | $ 40.20 |
| 5,000+ | $ 0.0357 | $ 178.50 |
| 10,000+ | $ 0.0335 | $ 335.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 68kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C844438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F6802TS | FOJAN | 1206 | 141,400 | $0.0063 $0.0066 | ||
| 1206W4F6802T5E | UNI-ROYAL | 1206 | 103,300 | $ 0.0064 | ||
| RC1206FR-0768KL | YAGEO | 1206 | 79,550 | $ 0.0145 | ||
| RS-06K6802FT | FH | 1206 | 19,550 | $0.0102 $0.0109 | ||
| AC1206FR-0768KL | YAGEO | 1206 | 3,100 | $ 0.0163 | ||
| HRC1206F6802HNTN | HWA CHN | 1206 | 400 | $ 0.0037 | ||
| RTT066802FTP | RALEC | 1206 | 150 | $ 0.0063 | ||
| RM12FTN6802 | TA-I Tech | 1206 | 50 | $ 0.0043 | ||
| RK73H2BTTD6802F | KOA | 1206 | 0 | $ 0.0177 | ||
| ERJ-S08F6802V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| RC3216F683CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.265 | ||
| RMCF1206FT68K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRGCQ1206F68K | TE Connectivity | 1206 | 0 | $ 0.0058 | ||
| CRG1206F68K | TE Connectivity | 1206 | 0 | $ 0.0063 | ||
| AECR1206F68K0K9 | RESI | 1206 | 0 | $ 0.0014 | ||
| RMC120668K1%N | TyoHM | 1206 | 0 | $ 0.0081 | ||
| SCR1206F68K | VO | 1206 | 0 | $ 0.0052 | ||
| WR12X6802FTL | Walsin | 1206 | 0 | $ 0.0047 | ||
| AF1206FR-0768KL | YAGEO | 1206 | 0 | $ 0.0074 | ||
| RC1206FR-0768KP | YAGEO | 1206 | 0 | $ 0.0471 |



