LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
VISHAY CRCW1206560RFKEA product image
  • CRCW1206560RFKEA thumbnail 1
  • CRCW1206560RFKEA thumbnail 2
  • CRCW1206560RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW1206560RFKEARoHS

Manufacturer
MPN
CRCW1206560RFKEA
LCSC Part #
C844436
Packaging
1206
Customer #
Key Attributes
RES 560Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206560RFKEA
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.0106$ 0.53
500+$ 0.0128$ 0.0087$ 4.35
1,500+$ 0.0112$ 0.0077$ 11.55
5,000+$ 0.01$ 0.0068$ 34.00
25,000+$ 0.0092$ 0.0063$ 157.50
50,000+$ 0.0088$ 0.0060$ 300.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance560Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece