LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080591K0FKEA product image
  • CRCW080591K0FKEA thumbnail 1
  • CRCW080591K0FKEA thumbnail 2
  • CRCW080591K0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080591K0FKEARoHS

Manufacturer
MPN
CRCW080591K0FKEA
LCSC Part #
C844420
Packaging
0805
Customer #
Key Attributes
RES 91kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080591K0FKEA
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0633$ 0.63
100+$ 0.051$ 5.10
300+$ 0.0449$ 13.47
1,000+$ 0.0404$ 40.40
5,000+$ 0.0367$ 183.50
10,000+$ 0.0348$ 348.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance91kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%