LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
VISHAY CRCW080520K0FKEAC product image
  • CRCW080520K0FKEAC thumbnail 1
  • CRCW080520K0FKEAC thumbnail 2
  • CRCW080520K0FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080520K0FKEACRoHS

Manufacturer
MPN
CRCW080520K0FKEAC
LCSC Part #
C844399
Packaging
0805
Customer #
Key Attributes
RES 20kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080520K0FKEAC
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.0085$ 0.43
500+$ 0.0101$ 0.0070$ 3.50
1,500+$ 0.0089$ 0.0062$ 9.30
5,000+$ 0.0071$ 0.0049$ 24.50
25,000+$ 0.0064$ 0.0045$ 112.50
50,000+$ 0.0061$ 0.0043$ 215.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance20kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%