LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060359K0FKEA product image
  • CRCW060359K0FKEA thumbnail 1
  • CRCW060359K0FKEA thumbnail 2
  • CRCW060359K0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060359K0FKEARoHS

Manufacturer
MPN
CRCW060359K0FKEA
LCSC Part #
C844374
Packaging
0603
Customer #
Key Attributes
RES 59kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060359K0FKEA
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0054$ 0.54
1,000+$ 0.0043$ 4.30
5,000+$ 0.0037$ 18.50
10,000+$ 0.0034$ 34.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance59kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%