VISHAY WSL12068L000FEA
| Manufacturer | |
| Mfr. Part # | WSL12068L000FEA |
| LCSC Part # | C844279 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 250mW 1206 |
| Description | 250mW 8mΩ ±75ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,230
2,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6728 | $ 0.67 |
10+ | $ 0.5957 | $ 5.96 |
30+ | $ 0.5564 | $ 16.69 |
100+ | $ 0.5186 | $ 51.86 |
500+ | $ 0.4687 | $ 234.35 |
1,000+ | $ 0.4581 | $ 458.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$