VISHAY WSL0805R0100FEA
| Manufacturer | |
| Mfr. Part # | WSL0805R0100FEA |
| LCSC Part # | C844275 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 125mW 0805 |
| Description | 125mW 10mΩ ±75ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
71 
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7376 | $ 0.74 |
10+ | $ 0.587 | $ 5.87 |
30+ | $ 0.5125 | $ 15.38 |
100+ | $ 0.438 | $ 43.80 |
500+ | $ 0.3929 | $ 196.45 |
1,000+ | $ 0.3696 | $ 369.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$