LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805105KFKEA product image
  • CRCW0805105KFKEA thumbnail 1
  • CRCW0805105KFKEA thumbnail 2
  • CRCW0805105KFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805105KFKEA

Manufacturer
MPN
CRCW0805105KFKEA
LCSC Part #
C844193
Packaging
0805
Customer #
Key Attributes
RES 105kΩ ±1% 125mW 0805
DatasheetVISHAY CRCW0805105KFKEA
RoHS Compliance2 documents available
Alternative Parts20
In-Stock: 1,160
1,160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0292$ 0.58
200+$ 0.0233$ 4.66
600+$ 0.02$ 12.00
5,000+$ 0.018$ 90.00
10,000+$ 0.0163$ 163.00
20,000+$ 0.0154$ 308.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance105kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F1053TSFOJAN0805122,300$0.0033 $0.0034
0805W8F1053T5EUNI-ROYAL080556,300$ 0.0046
HRC0805F1053FNTNHWA CHN08054,000$ 0.0021
1RC0805F1053SAE08053,700$ 0.0035
CR0805-FX-1053ELFBOURNS08053,450$0.0014 $0.0138
CR0805F105KP05ZEVER OHMS0805300$ 0.0043
CR101053FMeritek08050$ 0.0024
ERJ6ENF1053VPANASONIC08050$ 0.0139
ERJ-U06F1053VPANASONIC08050$ 0.0462
ERJ-S06F1053VPANASONIC08050$ 0.0269
RCS2012F1053CSSamsung Electro-Mechanics08050$ 0.0271
RMCF0805FT105KSEI(Stackpole Electronics Inc.)08050$ 0.0024
CRCW0805105KFKTAVISHAY08050$ 0.0206
RS-05K1053FTFH08050$ 0.0024
RTT051053FTPRALEC08050$ 0.003
SCR0805F105KVO08050$ 0.0018
WR08X1053FTLWalsin08050$ 0.0057
RC0805FR-07105KLYAGEO08050$ 0.0024
AC0805FR-07105KLYAGEO08050$ 0.0041
AR0805FR-07105KLYAGEO08050$ 0.0853