LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040268K1FKED product image
  • CRCW040268K1FKED thumbnail 1
  • CRCW040268K1FKED thumbnail 2
  • CRCW040268K1FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040268K1FKEDRoHS

Manufacturer
MPN
CRCW040268K1FKED
LCSC Part #
C844116
Packaging
0402
Customer #
Key Attributes
RES 68.1kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040268K1FKED
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.0049$ 4.90
3,000+$ 0.0041$ 12.30
10,000+$ 0.0036$ 36.00
50,000+$ 0.0032$ 160.00
100,000+$ 0.003$ 300.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance68.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece