LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080536K0FKEA product image
  • CRCW080536K0FKEA thumbnail 1
  • CRCW080536K0FKEA thumbnail 2
  • CRCW080536K0FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080536K0FKEARoHS

Manufacturer
MPN
CRCW080536K0FKEA
LCSC Part #
C843990
Packaging
0805
Customer #
Key Attributes
RES 36kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080536K0FKEA
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0227$ 0.23
100+$ 0.0222$ 2.22
300+$ 0.0219$ 6.57
1,000+$ 0.0216$ 21.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance36kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%